



70433 | |
|---|---|
DigiKey Part Number | 70433-ND |
Manufacturer | |
Manufacturer Product Number | 70433 |
Description | NUT SETTER HEX SOCKET 5MM 2.17" |
Customer Reference | |
Detailed Description | 5mm Hex Socket Nut Setter Drive 2.17" (55.0mm) |
Category | Tool Type Nut Setter |
Manufacturer Wiha | Tip Type Hex Socket |
Packaging Bulk | Tip Size 5mm |
Part Status Obsolete | Length - Overall 2.17" (55.0mm) |

