3/8" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/8" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
704 series
Wiha Tools USA

70430

DigiKey Part Number
70430-ND
Manufacturer
Manufacturer Product Number
70430
Description
NUT SETTER HEX SCKT 3/8" 2.17"
Customer Reference
Detailed Description
3/8" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
3/8"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.17" (55.0mm)
Part Status
Obsolete
Features
Non-Magnetic
Tool Type
Nut Setter
Weight
0.06 lb (27.22 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.