70427 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 6
Unit Price: 3,72000 €
Datasheet
5/16" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70427

DigiKey Part Number
70427-ND
Manufacturer
Manufacturer Product Number
70427
Description
NUT SETTER HEX SCKT 5/16" 2.17"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Setter 1/4" Drive 2.17" (55.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
5/16"
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.17" (55.0mm)
Part Status
Obsolete
Features
Non-Magnetic
Tool Type
Nut Setter
Weight
0.05 lb (22.68 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70468Wiha6431-2012-ND3,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes