



70418 | |
|---|---|
DigiKey Part Number | 70418-ND |
Manufacturer | |
Manufacturer Product Number | 70418 |
Description | NUT SETTER HEX SCKT 10MM 2.36" |
Customer Reference | |
Detailed Description | 10mm Hex Socket Nut Setter Drive 2.36" (60.0mm) |
Category | Tool Type Nut Setter |
Manufacturer Wiha | Tip Type Hex Socket |
Packaging Bulk | Tip Size 10mm |
Part Status Obsolete | Length - Overall 2.36" (60.0mm) |

