70413 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 160
Unit Price: 3,11000 €
Datasheet
T20 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70413

DigiKey Part Number
70413-ND
Manufacturer
Manufacturer Product Number
70413
Description
STAINLESS STEEL TORX POWER BIT T
Customer Reference
Detailed Description
T20 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T20
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
2.00" (50.8mm)
Tool Type
Bit, Power
Features
Impact Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74510Wiha16074510W-ND3,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes