



70406 | |
|---|---|
DigiKey Part Number | 70406-ND |
Manufacturer | |
Manufacturer Product Number | 70406 |
Description | NUT SETTER HEX SCKT 5.5MM 2.36" |
Customer Reference | |
Detailed Description | 5.5mm Hex Socket Nut Setter Drive 2.36" (60.0mm) |
Category | Tool Type Nut Setter |
Manufacturer Wiha | Tip Type Hex Socket |
Packaging Bulk | Tip Size 5.5mm |
Part Status Obsolete | Length - Overall 2.36" (60.0mm) |

