
Category | Tip Type Square |
Manufacturer Wiha | Tip Size #2 |
Series | Drive Size 1/4" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

