
70276 | |
|---|---|
DigiKey Part Number | 431-70276-ND |
Manufacturer | |
Manufacturer Product Number | 70276 |
Description | TERMINATOR BLUE IMPACT BIT TORX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T20 Hex Bit, Power Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | T20 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |


