
70275 | |
|---|---|
DigiKey Part Number | 431-70275-ND |
Manufacturer | |
Manufacturer Product Number | 70275 |
Description | TERMINATOR BLUE IMPACT BIT TORX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T15 Torx® Bit, Power 1/4" Drive 2.00" (50.8mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Tip Size T15 |
Series | Drive Size 1/4" |
Packaging Box | Length - Overall 2.00" (50.8mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |

