10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF14FTC10K0

DigiKey Part Number
738-MLF14FTC10K0TR-ND - Tape & Reel (TR)
738-MLF14FTC10K0CT-ND - Cut Tape (CT)
738-MLF14FTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF14FTC10K0
Description
RES 10K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF14FTC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,04960 €1,24 €
500,04360 €2,18 €
1000,03830 €3,83 €
2500,03268 €8,17 €
5000,02914 €14,57 €
1.0000,02612 €26,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02223 €66,69 €
6.0000,02025 €121,50 €
9.0000,01922 €172,98 €
15.0000,01807 €271,05 €
21.0000,01738 €364,98 €
30.0000,01671 €501,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €