Socket Set T7s ~ T40s Torx® TR (Security) 1/4" Drive 10 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set T7s ~ T40s Torx® TR (Security) 1/4" Drive 10 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70195

DigiKey Part Number
70195-ND
Manufacturer
Manufacturer Product Number
70195
Description
SOCKET SET TORX TR 1/4" 10PC
Customer Reference
Detailed Description
Socket Set T7s ~ T40s Torx® TR (Security) 1/4" Drive 10 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Socket Set
Tip Type
Torx® TR (Security)
Range of Values
T7s ~ T40s
Drive Size
1/4"
Includes
Storage Rail
Features
Replaceable Bits
Quantity
10 Pieces
Weight
0.48 lb (217.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.