



Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Includes Bit Holder, Metal Case |
Packaging Bulk | Features Magnetic |
Part Status Active | Weight 0.21 lb (95.25 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 18,64667 € | 55,94 € |
| Unit Price without VAT: | 18,64667 € |
|---|---|
| Unit Price with VAT: | 22,18954 € |

