T10s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T10s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70153

DigiKey Part Number
70153-ND
Manufacturer
Manufacturer Product Number
70153
Description
BIT TORX TR T10S 0.98" 2/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Tip Size
T10s
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
0.98" (25.0mm)
Tool Type
Bit, Insert
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,41000 €4,41 €
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €