



70123 | |
|---|---|
DigiKey Part Number | 70123-ND |
Manufacturer | |
Manufacturer Product Number | 70123 |
Description | SOCKET TORX TR REPLC T40S 1.65" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Torx® TR (Security) Replaceable Bit T40s 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Torx® TR (Security) | |
Size | T40s | |
Drive Size | 3/8" | |
Length | 1.65" (42.0mm) | |
Features | Replaceable Bit | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,95667 € | 17,87 € |
| Unit Price without VAT: | 5,95667 € |
|---|---|
| Unit Price with VAT: | 7,08844 € |

