



Category | Size T10s |
Manufacturer Wiha | Drive Size 3/8" |
Packaging Bulk | Length 1.65" (42.0mm) |
Part Status Active | Features Replaceable Bit |
Tool Type Socket | Weight 0.09 lb (40.82 g) |
Tip Type Torx® TR (Security) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,87333 € | 17,62 € |
| Unit Price without VAT: | 5,87333 € |
|---|---|
| Unit Price with VAT: | 6,98926 € |

