Socket Torx® TR (Security) Replaceable Bit T9s 1.65" (42.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Torx® TR (Security) Replaceable Bit T9s 1.65" (42.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

70109

DigiKey Part Number
70109-ND
Manufacturer
Manufacturer Product Number
70109
Description
SOCKET TORX TR REPLC T9S 1.65"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Torx® TR (Security) Replaceable Bit T9s 1.65" (42.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T9s
Manufacturer
Wiha
Drive Size
3/8"
Packaging
Bulk
Length
1.65" (42.0mm)
Part Status
Active
Features
Replaceable Bit
Tool Type
Socket
Weight
0.09 lb (40.82 g)
Tip Type
Torx® TR (Security)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35,94667 €17,84 €
Manufacturers Standard Package
Unit Price without VAT:5,94667 €
Unit Price with VAT:7,07654 €