
70020 | |
|---|---|
DigiKey Part Number | 431-70020-ND |
Manufacturer | |
Manufacturer Product Number | 70020 |
Description | TERMINATORBLUE IMPACT BIT/S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power 1/4" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T25 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

