Hex Key L-Key 5/16" 7.99" (203.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 5/16" 7.99" (203.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66968

DigiKey Part Number
66968-ND
Manufacturer
Manufacturer Product Number
66968
Description
HEX L-KEY 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 5/16" 7.99" (203.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
5/16"
Series
Length - Overall
7.99" (203.0mm)
Packaging
Bulk
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Part Status
Active
Weight
0.22 lb (99.79 g)
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,36300 €53,63 €
Manufacturers Standard Package
Unit Price without VAT:5,36300 €
Unit Price with VAT:6,38197 €