



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 8.70" (221.0mm) | |
Features | Ball End, Chamfered End, Chrome Finish | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,01600 € | 60,16 € |
| Unit Price without VAT: | 6,01600 € |
|---|---|
| Unit Price with VAT: | 7,15904 € |

