Hex Key L-Key 8mm 7.80" (198.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 8mm 7.80" (198.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66936

DigiKey Part Number
66936-ND
Manufacturer
Manufacturer Product Number
66936
Description
HEX L-KEY 8MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 8mm 7.80" (198.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
8mm
Series
Length - Overall
7.80" (198.0mm)
Packaging
Bulk
Features
Ball End, Chrome Finish, Extra Long, Screw Holding
Part Status
Active
Weight
0.23 lb (104.33 g)
Tool Type
L-Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,59000 €5,59 €
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €