Hex Key L-Key 6mm 7.01" (178.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 6mm 7.01" (178.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66930

DigiKey Part Number
66930-ND
Manufacturer
Manufacturer Product Number
66930
Description
HEX L-KEY 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 6mm 7.01" (178.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
6mm
Packaging
Bag
Length - Overall
7.01" (178.0mm)
Part Status
Active
Features
Ball End, Chamfered End, Chrome Finish
Tool Type
L-Key
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
102,74100 €27,41 €
Manufacturers Standard Package
Unit Price without VAT:2,74100 €
Unit Price with VAT:3,26179 €