66850 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 4.474
Unit Price: 12,89000 €
Datasheet
Handle, Bit Holding 1/4" Drive 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Bit Holding 1/4" Drive 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

66850

DigiKey Part Number
431-1500-ND
Manufacturer
Manufacturer Product Number
66850
Description
HANDLE BIT HOLDING 1/4" 6.69"
Customer Reference
Detailed Description
Handle, Bit Holding 1/4" Drive 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Handle, Bit Holding
Tip Type
-
Tip Size
-
Drive Size
1/4"
Length - Overall
6.69" (170.0mm)
Features
Ergonomic, Free Turning Cap, Magnetic, Nickel Plated
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes