



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Hex, Slotted, Torx® | |
Includes | Canvas Pouch, Handle | |
Features | Ball Retainer, Black Finish, Ergonomic, Free Turning Cap, Non-Magnetic | |
Weight | 0.87 lb (394.63 g) |


