


62973 | |
|---|---|
DigiKey Part Number | 62973-ND |
Manufacturer | |
Manufacturer Product Number | 62973 |
Description | BLADE PHILLIPS SLOTTED SZ0/3MM |
Customer Reference | |
Detailed Description | #0, 3mm Phillips, Slotted Blade, Double Ended 4mm Drive |
Category | Tool Type Blade, Double Ended |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Tip Size #0, 3mm |
Packaging Box | Drive Size 4mm |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28107 | Wiha | 16 | 28107W-ND | 8,66000 € | Similar |


