


62972 | |
|---|---|
DigiKey Part Number | 62972-ND |
Manufacturer | |
Manufacturer Product Number | 62972 |
Description | BLADE PHILLIPS SLOTTED SZ00/2MM |
Customer Reference | |
Detailed Description | #00, 2mm Phillips, Slotted Blade, Double Ended 4mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #00, 2mm | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | - | |
Weight | - |

