


62971 | |
|---|---|
DigiKey Part Number | 62971-ND |
Manufacturer | |
Manufacturer Product Number | 62971 |
Description | BLADE PHILLIPS SLOT SZ000/1.5MM |
Customer Reference | |
Detailed Description | #000, 1.5mm Phillips, Slotted Blade, Double Ended 4mm Drive |
Category | Tool Type Blade, Double Ended |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Tip Size #000, 1.5mm |
Packaging Box | Drive Size 4mm |
Part Status Obsolete |

