


62953 | |
|---|---|
DigiKey Part Number | 62953-ND |
Manufacturer | |
Manufacturer Product Number | 62953 |
Description | BLADE TORX T10/T15 |
Customer Reference | |
Detailed Description | T10, T15 Torx® Blade, Double Ended 4mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Torx® | |
Tip Size | T10, T15 | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | Black Finish | |
Weight | - |


