


62951 | |
|---|---|
DigiKey Part Number | 62951-ND |
Manufacturer | |
Manufacturer Product Number | 62951 |
Description | BLADE TORX T6/T8 |
Customer Reference | |
Detailed Description | T6, T8 Torx® Blade, Double Ended 4mm Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Blade, Double Ended | |
Tip Type | Torx® | |
Tip Size | T6, T8 | |
Drive Size | 4mm | |
Length - Overall | - | |
Features | Black Finish | |
Weight | - |


