60352 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 44,99400 €
Handle Sliding, T-Handle 11.81" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Sliding, T-Handle 11.81" (300.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60352

DigiKey Part Number
60352-ND
Manufacturer
Manufacturer Product Number
60352
Description
HANDLE SLIDING T-HAND 11.81"
Customer Reference
Detailed Description
Handle Sliding, T-Handle 11.81" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/2"
Length
11.81" (300.0mm)
Features
Sliding, T-Handle
Weight
0.88 lb (399.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes