Socket 12 Point Socket 14mm 1.57" (40.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 14mm 1.57" (40.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60327

DigiKey Part Number
60327-ND
Manufacturer
Manufacturer Product Number
60327
Description
SOCKET 12 POINT 14MM 1.57"
Customer Reference
Detailed Description
Socket 12 Point Socket 14mm 1.57" (40.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
14mm
Packaging
Box
Drive Size
1/2"
Part Status
Obsolete
Length
1.57" (40.0mm)
Tool Type
Socket
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.