Socket 12 Point Socket 12mm 1.57" (40.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 12mm 1.57" (40.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60325

DigiKey Part Number
60325-ND
Manufacturer
Manufacturer Product Number
60325
Description
SOCKET 12 POINT 12MM 1.57"
Customer Reference
Detailed Description
Socket 12 Point Socket 12mm 1.57" (40.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
12mm
Packaging
Box
Drive Size
1/2"
Part Status
Obsolete
Length
1.57" (40.0mm)
Tool Type
Socket
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.