60321 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 7,60700 €
Socket 12 Point Socket 8mm 1.57" (40.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 8mm 1.57" (40.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60321

DigiKey Part Number
60321-ND
Manufacturer
Manufacturer Product Number
60321
Description
SOCKET 12 POINT 8MM 1.57"
Customer Reference
Detailed Description
Socket 12 Point Socket 8mm 1.57" (40.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
8mm
Packaging
Box
Drive Size
1/2"
Part Status
Obsolete
Length
1.57" (40.0mm)
Tool Type
Socket
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80805Apex Tool Group080805-ND7,60700 €Direct
Obsolete
This product is no longer manufactured. View Substitutes