Socket 12 Point Socket 1/2" 1.57" (40.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 1/2" 1.57" (40.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60303

DigiKey Part Number
60303-ND
Manufacturer
Manufacturer Product Number
60303
Description
SOCKET 12 POINT 1/2" 1.57"
Customer Reference
Detailed Description
Socket 12 Point Socket 1/2" 1.57" (40.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Wiha
Size
1/2"
Packaging
Box
Drive Size
1/2"
Part Status
Obsolete
Length
1.57" (40.0mm)
Tool Type
Socket
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.