


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | 1/4" ~ 3/4" | |
Drive Size | 3/8" | |
Includes | Extension Bar, Handle, Metal Case, Universal Joint | |
Features | Ratcheting | |
Quantity | 15 Pieces | |
Weight | 2.9 lbs (1.3 kg) |

