



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | 12 Point Socket, Slotted | |
Range of Values | 6mm ~ 22mm | |
Drive Size | 3/8" | |
Includes | Extension Bars (2), Handles (2), Metal Case, Speed Brace, Universal Joint | |
Features | Ball Retaining, Sliding T-Handle | |
Quantity | 24 Pieces | |
Weight | 5.5 lbs (2.5 kg) |

