Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Socket, Spark Plug | |
Tip Type | 12 Point Socket | |
Size | 13/16" | |
Drive Size | 3/8" | |
Length | 2.60" (66.0mm) | |
Features | Deep Socket, Rubber Insert | |
Weight | 0.31 lb (140.61 g) |


