Extension Square 3/8" 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 3/8" 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60252

DigiKey Part Number
60252-ND
Manufacturer
Manufacturer Product Number
60252
Description
3/8" EXTENSION BAR 2.95"
Customer Reference
Detailed Description
Extension Square 3/8" 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Extension
Tip Type
Square
Size
3/8"
Drive Size
3/8"
Length
2.95" (75.0mm)
Features
-
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.