60217 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 3,30500 €
Socket 12 Point Socket 9/16" 1.04" (26.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 12 Point Socket 9/16" 1.04" (26.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60217

DigiKey Part Number
60217-ND
Manufacturer
Manufacturer Product Number
60217
Description
SOCKET 12 POINT 9/16" 1.04"
Customer Reference
Detailed Description
Socket 12 Point Socket 9/16" 1.04" (26.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
9/16"
Drive Size
3/8"
Length
1.04" (26.4mm)
Features
-
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes