Socket Set 1/8" ~ 9/16" 6 Point Socket 1/4" Drive 12 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 1/8" ~ 9/16" 6 Point Socket 1/4" Drive 12 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60193

DigiKey Part Number
431-1731-ND
Manufacturer
Manufacturer Product Number
60193
Description
SOCKET SET 6PNT 1/4" 12PC
Customer Reference
Detailed Description
Socket Set 1/8" ~ 9/16" 6 Point Socket 1/4" Drive 12 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
1/8" ~ 9/16"
Drive Size
1/4"
Includes
Storage Rail
Features
-
Quantity
12 Pieces
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.