60192 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 29,06000 €
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 12 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 12 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60192

DigiKey Part Number
431-1601-ND
Manufacturer
Manufacturer Product Number
60192
Description
SOCKET SET 6PNT 1/4" 12PC
Customer Reference
Detailed Description
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 12 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
4mm ~ 13mm
Drive Size
1/4"
Includes
Storage Rail
Features
-
Quantity
12 Pieces
Weight
0.48 lb (217.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes