


Category | Range of Values 1/8" ~ 9/16" |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Box | Includes Extension Bar, Handles (3), Universal Joint |
Part Status Obsolete | Features Ratcheting, Spinning |
Type Socket Set | Quantity 17 Pieces |
Tip Type 6 Point Socket | Weight 1.5 lbs (680.4 g) |

