Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 17 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 17 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60190

DigiKey Part Number
431-2000-ND
Manufacturer
Manufacturer Product Number
60190
Description
SOCKET SET W/HNDL 6PNT 1/4" 17PC
Customer Reference
Detailed Description
Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 17 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
4mm ~ 13mm
Drive Size
1/4"
Includes
Extension Bar, Handles (3), Universal Joint
Features
Ratcheting, Spinning
Quantity
17 Pieces
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.