Handle Ratcheting, Reversible 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Ratcheting, Reversible 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60145

DigiKey Part Number
60145-ND
Manufacturer
Manufacturer Product Number
60145
Description
HANDLE RATCHET REV 5.51"
Customer Reference
Detailed Description
Handle Ratcheting, Reversible 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
1/4"
Manufacturer
Wiha
Length
5.51" (140.0mm)
Packaging
Box
Features
Ratcheting, Reversible
Part Status
Obsolete
Weight
0.18 lb (81.65 g)
Tool Type
Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.