Handle Spinning 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Spinning 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60138

DigiKey Part Number
431-1382-ND
Manufacturer
Manufacturer Product Number
60138
Description
HANDLE SPINNING 6.1"
Customer Reference
Detailed Description
Handle Spinning 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
1/4"
Length
6.10" (155.0mm)
Features
Spinning
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.