Extension Square 1/4" 2.17" (55.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 1/4" 2.17" (55.1mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60132

DigiKey Part Number
431-1998-ND
Manufacturer
Manufacturer Product Number
60132
Description
1/4" DRIVE EXTENSION BAR 2.17"
Customer Reference
Detailed Description
Extension Square 1/4" 2.17" (55.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Size
1/4"
Packaging
Box
Drive Size
1/4"
Part Status
Obsolete
Length
2.17" (55.1mm)
Tool Type
Extension
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,67000 €8,67 €
58,03600 €40,18 €
107,77700 €77,77 €
Manufacturers Standard Package
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,31730 €