60127 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 4,70000 €
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60127

DigiKey Part Number
60127-ND
Manufacturer
Manufacturer Product Number
60127
Description
SOCKET 6 POINT 14MM 0.98"
Customer Reference
Detailed Description
Socket 6 Point Socket 14mm 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Wiha
Size
14mm
Packaging
Box
Drive Size
1/4"
Part Status
Obsolete
Length
0.98" (25.0mm)
Tool Type
Socket
Weight
0.04 lb (18.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80136Apex Tool Group080136-ND4,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes