Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60122

DigiKey Part Number
60122-ND
Manufacturer
Manufacturer Product Number
60122
Description
SOCKET 6 POINT 9MM 0.98"
Customer Reference
Detailed Description
Socket 6 Point Socket 9mm 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Wiha
Size
9mm
Packaging
Box
Drive Size
1/4"
Part Status
Obsolete
Length
0.98" (25.0mm)
Tool Type
Socket
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.