60106 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 4,17000 €
Socket 6 Point Socket 9/32" 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 6 Point Socket 9/32" 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

60106

DigiKey Part Number
60106-ND
Manufacturer
Manufacturer Product Number
60106
Description
SOCKET 6 POINT 9/32" 0.98"
Customer Reference
Detailed Description
Socket 6 Point Socket 9/32" 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
9/32"
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
-
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes