Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.58" (91.0mm) | |
Features | Ball End, Chamfered End, Chrome Finish, Color Coded | |
Weight | 0.005 lb (2.27 g) |


