
PE-0805CM100JTT | |
|---|---|
DigiKey Part Number | 553-1033-2-ND - Tape & Reel (TR) 553-1033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PE-0805CM100JTT |
Description | FIXED IND 10NH 600MA 100 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0805CM100JTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,15060 € | 15,06 € |
| 1.000 | 0,12387 € | 123,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11231 € | 224,62 € |
| 4.000 | 0,10589 € | 423,56 € |
| 6.000 | 0,10232 € | 613,92 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

